Manufacturer Part #
TPSB226K020T0600
TPS Series 1210 22 uF ±10% 20 V Automotive Solid Electrolyte Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSB226K020T0600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSB226K020T0600 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 22µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 600mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.30
4,000
$0.295
6,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount