text.skipToContent text.skipToNavigation

Manufacturer Part #

B82790C105N240

B82790C Series 1 mH 200 mOhm 500 mA Data and Signal line Choke (7.1 x 6 mm)

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82790C105N240 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 500mA
Rated Voltage: 250V
Tolerance (%): -30% to +50%
DC Resistance-Max: 200mΩ
Test Frequency: 100kHz
Storage Temperature Range: -25°C to +40°C
Dimension: H  4.9mm x L  7.1mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$4,560.00
USD
Quantity
Unit Price
1,500+
$1.52
Product Variant Information section