text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB0805ER251V

ILHB Series 0805 0.04 Ohm 3 A 40 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay ILHB0805ER251V - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 250Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.04Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.80
USD
Quantity
Unit Price
4,000
$0.0231
12,000
$0.0225
16,000
$0.0224
40,000
$0.0219
60,000+
$0.0215
Product Variant Information section