text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A601TR150F

NCB-H Series 0805 600 Ω ±25 % 1.5 A 0.1 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
NIC Components NCB-H0805A601TR150F - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 1500mA
DC Resistance-Max: 0.1Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Singapore:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$54.00
USD
Quantity
Unit Price
4,000
$0.0135
8,000
$0.0132
16,000
$0.013
60,000+
$0.0125
Product Variant Information section