Manufacturer Part #
WCLA1608V1-6R8-R
Auto Chip IND 1.78*1.10*0.95mm 6.8nH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton WCLA1608V1-6R8-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 700mA |
| DC Resistance: | 110mΩ |
| Shielding: | No |
| Test Frequency: | 250MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.78mm x W 1.1mm x H 0.95mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.123
8,000
$0.121
12,000
$0.12
16,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount