text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-1F070608S55NMT

AVR-1F070608S Series 55 nH ±20 % 63 A 0.2 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Abracon AVR-1F070608S55NMT - Technical Attributes
Attributes Table
Inductance-Nom: 55nH
Rated Current-Max: 63A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.2mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.5mm x H  8.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
500
$0.795
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section