text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-820-R

DR Series 82 uH ±20 % Tolerance 2.05 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR125-820-R - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 2.05A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.128Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
600
$0.505
1,200
$0.50
1,800
$0.495
2,400
$0.49
3,000+
$0.48
Product Variant Information section