Manufacturer Part #
DR73-3R3-R
DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Eaton DR73-3R3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DR73-3R3-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 3.31A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 25.9mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.6mm x W 7.6mm x H 3.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,750
USA:
6,750
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,350
$0.415
2,700
$0.41
4,050+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount