text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P6M2R5YLC

ETQ Series 2.5 uH 16.3 A 5 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P6M2R5YLC - Technical Attributes
Attributes Table
Inductance-Nom: 2.5µH
Rated Current-Max: 16.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
1,000+
$0.855