Manufacturer Part #
HPC073N-4R7MTR
HPC073N Series 4.7 uH ±20% Tolerance 5.3 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HPC073N-4R7MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HPC073N-4R7MTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 5.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 26mΩ |
| Dimension: | L 7.5mm x W 6.5mm x H 3mm |
| Mounting Method: | Surface Mount |
Features & Applications
The HPC073N-4R7MTR is a part of HPC073N Series 4.7 uH ±20 % TOL 5.3 A 29 OHMS (7.5x6.5x3) SMD, Magnetically Shielded Power Inductor.
It has an Operating temperature ranges b/w -55 °C to 125 °C.
Features:
- Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
- DC current that will cause approximate 40 °C rise in temperature
- DC current that will cause inductance (L) drop by 20% from nominal
- Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
- Frequency range up to 1.0 MHz
Applications:
- Cell phones
- Disc drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount