text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEER2R2M01

IHLP Series 5050 2.2 uH 20% 16 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050CEER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 16A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.2mΩ
Mounting Method: Surface Mount
Features & Applications

The IHLP5050CEER2R2M01 is a low profile, high current IHLP inductor.

Features:

  • Lowest height (3.5 mm) in this package footprint
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500
$0.49
2,500+
$0.48
Product Variant Information section