text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31P4R7MTRF

NPI_P Series 4.7 uH ±20 % Tolerance 5.4 A 100 KHz Unshielded Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI31P4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.018Ω
Dimension: L  9.9mm x W  13.2mm x H  6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$189.00
USD
Quantity
Unit Price
600
$0.315
1,200
$0.31
1,800
$0.305
3,000+
$0.30
Product Variant Information section