Manufacturer Part #
S1210R-331G
Fixed Inductors .33uH 2% .35ohm Shielded SMT Induc
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1210R-331G - Product Specification
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
Delevan S1210R-331G - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 0.33µH |
| Rated Current-Max: | 740mA |
| Tolerance (%): | ±2% |
| DC Resistance-Max: | 0.35Ω |
| Self Resonance Frequency: | 255MHz |
| Core Material: | Iron |
| Test Frequency: | 25MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3.51mm x W 2.66mm x H 2.57mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount