text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN100K03L

LQH43C Series 1812 10 uH ±10 % 650 mA 0.24 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH43CN100K03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 650mA
Tolerance (%): ±10%
DC Resistance: 0.24Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
39,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$44.45
USD
Quantity
Unit Price
500
$0.0889
1,500
$0.0864
2,500
$0.0852
10,000
$0.0822
15,000+
$0.0803
Product Variant Information section