text.skipToContent text.skipToNavigation

Manufacturer Part #

LSQEA201212T100K

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.15A 0.468Ohm

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSQEA201212T100K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 0.15A
Tolerance (%): ±10%
DC Resistance: 0.468Ω
Self Resonance Frequency: 32MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.20
USD
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0378
12,000
$0.0372
15,000
$0.037
45,000+
$0.0358
Product Variant Information section