text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603768KFKEA

CRCW Series 0603 0.1 W 768 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Vishay CRCW0603768KFKEA - Technical Attributes
Attributes Table
Resistance: 768kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.50
USD
Quantity
Unit Price
5,000
$0.0023
20,000
$0.0022
75,000
$0.0021
200,000
$0.002
500,000+
$0.0019
Product Variant Information section