text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210365RFKEA

CRCW Series 1210 365 Ohm ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1210365RFKEA - Technical Attributes
Attributes Table
Resistance: 365Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$88.50
USD
Quantity
Unit Price
5,000
$0.0177
15,000
$0.0172
20,000
$0.0171
50,000
$0.0168
75,000+
$0.0164
Product Variant Information section