Manufacturer Part #
CRCW2512267RFKEG
Res Thick Film 2512 267 Ohm 1% 1W ±100ppm/°C Molded SMD SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW2512267RFKEG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW2512267RFKEG - Technical Attributes
Attributes Table
| Case Size: | 2512 (6432 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0404
6,000
$0.0394
10,000
$0.0389
20,000
$0.0383
40,000+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel