text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ203

ESR Series 0603 20 kOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR03EZPJ203 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$242.50
USD
Quantity
Unit Price
5,000
$0.0102
10,000
$0.0099
15,000
$0.0101
20,000
$0.0097
25,000
$0.0097
75,000
$0.0093
125,000+
$0.0093
Product Variant Information section