text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-63K4

MFR Series 0.25 W 63.4 kΩ ±1% Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-25FRF52-63K4 - Technical Attributes
Attributes Table
Resistance: 63.4kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Dimension: L  6.3mm x D  2.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$69.00
USD
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0061
Product Variant Information section