text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-0733KL

RC Series 0603 0.1 W 33 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RC0603FR-0733KL - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$20.00
USD
Quantity
Unit Price
20,000
$0.001
100,000
$0.001
250,000
$0.001
625,000
$0.001
1,500,000+
$0.0009