Manufacturer Part #
RLR07C4871FSB14
RLR Series 4.87 kΩ ±1% 0.25 W ±100 ppm/°C Epoxy Coated Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C4871FSB14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RLR07C4871FSB14 - Technical Attributes
Attributes Table
| Resistance: | 4.87kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.35mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.34
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
AXIAL
Mounting Method:
Through Hole