Manufacturer Part #
TNPW040219K1BEED
TNPW Series 0402 0.1 W 19.1 kOhm ±0.1% ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Vishay TNPW040219K1BEED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW040219K1BEED - Technical Attributes
Attributes Table
| Rated Power: | 0.1W |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0308
20,000
$0.0303
30,000
$0.03
40,000
$0.0298
50,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel