text.skipToContent text.skipToNavigation

Manufacturer Part #

VR37000003303JA100

VR37 Series 0.5 W 330 kOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay VR37000003303JA100 - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  9mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.109
10,000
$0.107
15,000+
$0.105
Product Variant Information section