text.skipToContent text.skipToNavigation

Manufacturer Part #

741X163100JP

74X Series 8 Element 10 Ω ±5 % Case 0402 x 8 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 741X163100JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.50
USD
Quantity
Unit Price
5,000
$0.0691
10,000
$0.068
15,000
$0.0673
20,000
$0.0669
25,000+
$0.0654
Product Variant Information section