text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-075R1L

YC124 Series 4 Elements 5.1 Ohm ±5% 0804 Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC124-JR-075R1L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 5.1Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±250ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 8m
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
10,000
$0.0048
20,000
$0.0047
40,000
$0.0046
50,000
$0.0045
150,000+
$0.0043
Product Variant Information section