text.skipToContent text.skipToNavigation

Manufacturer Part #

24463

Stainless Steel Metric Ø 4.5 mm Female 10 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24463 - Technical Attributes
Attributes Table
Length: 0.394in
Style: Hex
Diameter: 0.177in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,274
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.50
USD
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.99
200
$0.965
400+
$0.925
Product Variant Information section