Manufacturer Part #
45
Brass with Tin Plating .156 inch long Wide Roll Eyelets
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Keystone 45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 45 - Technical Attributes
Attributes Table
| Length: | 0.156in |
| Material: | Brass |
| Diameter: | 0.121in |
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0474
500
$0.0463
1,250
$0.0451
3,000
$0.0441
7,500+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk