text.skipToContent text.skipToNavigation

Manufacturer Part #

R905-7

R900 Series White Color 0.438 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R905-7 - Technical Attributes
Attributes Table
Length: 0.438in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$87.40
USD
Quantity
Unit Price
1
$0.0924
250
$0.0901
750
$0.0874
1,500
$0.0857
4,000+
$0.0808
Product Variant Information section