text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS4-10-01

SRS4 Series Natural Nylon 0.625 inch Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
Essentra Components SRS4-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$150.00
USD
Quantity
Unit Price
1
$0.16
150
$0.156
400
$0.153
1,000
$0.15
2,500+
$0.144
Product Variant Information section