text.skipToContent text.skipToNavigation

Manufacturer Part #

SSRS8-8-01

Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SSRS8-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Material: Nylon
Diameter: 0.234in
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.186
3,000
$0.185
4,000+
$0.183
Product Variant Information section