Manufacturer Part #
5269
Miniature Phosphor Bronze Tin Purple PC Test Point
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 5269 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 5269 - Technical Attributes
Attributes Table
| Material: | Nylon |
| Color: | Purple |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.131
2,000
$0.13
3,000
$0.128
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole