Manufacturer Part #
HVG-65-20B
220 - 480Vac, 65W, 3250mA, 12-20V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-65-20B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HVG-65-20B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 65W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 20V |
| Minimum Output Current: | 3250mA |
| Maximum Output Current: | 3250mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 88.5% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 0% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$67.75
2
$66.99
4
$66.24
5
$66.00
15+
$64.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Box