Manufacturer Part #
LM258PT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM258PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM258PT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 2000µV |
| Gain Bandwidth Product: | 1.1MHz |
| Average Bias Current-Max: | 150nA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 0.7mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| Low Noise: | 55nV/√Hz |
| Output Current: | 60mA |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM258PT is a Low-power dual independent, highgain, internally frequency-compensated operational amplifiers, specifically designed to operate from a single power supply over a wide range of voltages.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz
- Low input bias current: 20 nA
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC ±1.5 V)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0432
12,000
$0.0422
20,000
$0.0418
80,000
$0.0405
120,000+
$0.0398
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount