text.skipToContent text.skipToNavigation

Manufacturer Part #

TS507CLT

TS507 Series Rail to Rail Input/Output Operational Amplifier SMT - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS507CLT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 1.9MHz
Average Bias Current-Max: 70nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 115dB
Supply Current: 0.85mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 105dB
Operating Temp Range: 0°C to 85°C
DC Voltage Gain: 131dB
Phase Margin: 45°
Low Noise: 12nV/√Hz
Output Current: 128mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
30,000+
$0.23
Product Variant Information section