text.skipToContent text.skipToNavigation

Manufacturer Part #

TS934IDT

TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS934IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 50V/ms
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 100kHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 120dB
Phase Margin: 65°
Low Noise: 76nV/√Hz
Output Current: 5mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS934IDT is a quad output rail-to-rail micropower operational amplifier it can operate with low voltage as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kΩ when supplied voltage at 3 V.

Features:

  • Rail-to-rail output voltage swing
  • Micropower consumption (20 μA)
  • Single supply operation (2.7 to 10 V)
  • Low offset (2 mV max. for TS93xB)
  • CMOS inputs
  • Ultra low input bias current (1 pA)
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package
  • Automotive grade

Applications:

  • Battery powered systems
  • Portable communication systems
  • Alarms, smoke detectors
  • Instrumentation and sensoring
  • PH meters
  • Digital scales
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25