text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM104WIDT

TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
STMicroelectronics TSM104WIDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 0.9MHz
Average Bias Current-Max: 150nA
Supply Voltage: 1.5V to 15V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 100dB
Low Noise: 50nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The TSM104WIDT is a monolithic IC that includes four op-amps and an adjustable shunt voltage reference. This device is offering space and cost saving in many applications like power supply management or data acquisition systems.

Features:

  • Low Supply Current : 375 mA/op.(@ VCC = 5 V)
  • Low Input Bias Current : 20 nA
  • Medium Speed : 0.9 MHz
  • Low Input Offset Voltage : 0.5mV typ for TSM104 WA
  • Wide Power Supply Range : ±1.5V to ±15V
  • 2kV ESD Protection
  • Voltage Reference
    • Adjustable output voltage : V ref to 36 V
    • 0.4% AND 1% Voltage Precision
    • Sink Current Capability : 1 to 100 mA
    • Typical Output Impedence : 0.2 W

View the Complete family of TSM104 Amplifiers

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500+
$0.45
Product Variant Information section