text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV782IQ2T

TSV782 Series 5.5 V 30 MHz General Purpose Dual Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2226
Product Specification Section
STMicroelectronics TSV782IQ2T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 20V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 30MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 3.3mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 133dB
Phase Margin: 47°
Low Noise: 7nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.71
USD
Quantity
Unit Price
1
$0.71
15
$0.665
75
$0.645
300
$0.625
1,500+
$0.59