text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ122IYDT

TSZ122 Series 1.8 V to 5.5 V 400 kHz SMT Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSZ122IYDT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 1µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 70pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 115dB
Supply Current: 31µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 18mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
1
$0.755
15
$0.71
75
$0.685
250
$0.665
1,250+
$0.63
Product Variant Information section