text.skipToContent text.skipToNavigation

Référence fabricant

DG445DYZ

DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas DG445DYZ - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 85Ω
Supply Voltage: 44V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DG445DYZ is a monolithic CMOS analog switch with four independent single pole single throw (SPST) analog switches, TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.

This device feature lower analog ON resistance (<85 Ω) and faster switch time (tON <250 ns) compared to the DG211 and DG212. Charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON Resistance (Max). . . . . . ... . . . . . . . 85 Ω
  • Low Power Consumption (PD) . . . . . . . . <35 μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . . . .  . . . . 250 ns
    • tOFF (Max, DG444) . . . . . . .. . . . . . . . 140 ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1920
Multiples de :
48
Total 
2 131,20 $
USD
Quantité
Prix unitaire
48
$1.17
192
$1.16
480
$1.14
1 200
$1.13
1 920+
$1.11
Product Variant Information section