text.skipToContent text.skipToNavigation

Manufacturer Part #

1SP0340D2S0C-FZ1800R45HL4

1SP0340 Series 4500V Dual IGBT Driver Module - SCALE-2

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Power Integrations 1SP0340D2S0C-FZ1800R45HL4 - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 35A
Supply Voltage-Max: 26.5V
Quiescent Current: 20mA
Turn-off Delay Time: 160ns
Turn-on Delay Time: 170ns
Rise Time: 10ns
Fall Time: 25ns
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.36
USD
Quantity
Unit Price
6
$161.09
12+
$158.13
Product Variant Information section