text.skipToContent text.skipToNavigation

Manufacturer Part #

IR21064STRPBF

IR2106 Series 20 V 200 mA Surface Mount Dual High and Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Infineon IR21064STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 200mA
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section