text.skipToContent text.skipToNavigation

Manufacturer Part #

IR21094SPBF

IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR21094SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 200mA
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 1.6mA
Turn-off Delay Time: 200ns
Turn-on Delay Time: 750ns
Rise Time: 220ns
Fall Time: 80ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The IR21094SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-14 package.

This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High side output in phase with IN input
  • Logic and power ground +/- 5V offset.
  • Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21094)
  • Lower di/dt gate driver for better noise immunity
  • Shut down input turns off both channels.
  • Available in Lead-Free
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1980
Multiple Of:
1980
Total
$2,554.20
USD
Quantity
Unit Price
1,980
$1.29
3,960
$1.28
5,940+
$1.27
Product Variant Information section