text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427ACPA

TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4427ACPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4427ACPA is a Dual High-Speed Power MOSFET Driver with high peak output current of 1.5 A, available in through hole PDIP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns
  • Short Delay Times: 30 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 1 mA (Max)
    • With Logic ‘0’ Input – 100 μA (Max)
  • Low Output Impedance: 7 (typ)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
540
Multiple Of:
60
Total
$162.00
USD
Quantity
Unit Price
1
$0.315
125
$0.305
400
$0.30
1,500
$0.29
5,000+
$0.28
Product Variant Information section