text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE92464EDXUMA1

Power Switch/Driver 11 N-Channel 2.7A PG-DSO-36-72

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE92464EDXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
On-state Resistance-Max: 215mΩ
Output Current: 1.5A
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +175°C
Package Style:  PG-DSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$5.48
USD
Quantity
Unit Price
1
$5.48
10
$5.31
40
$5.21
150
$5.12
500+
$4.98
Product Variant Information section