text.skipToContent text.skipToNavigation

Manufacturer Part #

6EDL7141XUMA1

6EDL7141 Series 60 V 1.5 A 3-Phase Motor Control Gate Driver IC - PG-VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Infineon 6EDL7141XUMA1 - Technical Attributes
Attributes Table
Motor Type: 3-Phase
Output Current-Max: 1.5A
Supply Voltage: 5.5V to 60V
Fall Time: 10ns
Rise Time: 10ns
Turn-off Delay Time: 20s
Turn-on Delay Time: 20s
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
Germany:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.34
USD
Quantity
Unit Price
1
$1.34
15
$1.30
75
$1.28
250
$1.26
1,250+
$1.22
Product Variant Information section