text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD2005S8-13

DGD2005 Series 20 V 600 mA High Side and Low Side Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DGD2005S8-13 - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The new DGD2003S8, DGD2005S8 and DGD2012S8 are 200V gate-driver ICs for driving two external N-channel MOSFETs in a half-bridge configuration.

These dual-channel MOSFET gate drivers are used to provide the switching signal to high-voltage MOSFETs, to switch them fast and efficiently.

These Diodes devices will be used with high-voltage MOSFETs in power supplies and in motor power stages.

Applications:

  • Power tools
  • Garden tools
  • Home appliances
  • Robotics
  • Drones
  • Small electric vehicles
  • Consumer devices
  • Industrial equipment

Features:

  • Dead time and matched delays to eliminate shoot-through
  • Schmitt-triggered inputs
  • Resistant to negative transient voltages
  • Under-voltage lock-out for high-side and low-side drivers

Benefits:

The DGD2003S8, DGD2005S8 and DGD2012S8 are supplied in a standard SO-8 package for easy assembly in automated production processes.

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
12,500+
$0.36
Product Variant Information section