text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6513GJ-Z

MP6513 Series 21 V 0.8 A Surface Mount H-Bridge Motor Driver - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP6513GJ-Z - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 0.8A
Supply Current: 0.82mA
Rated Power Dissipation: 1.14W
Supply Voltage-Max: 23V
Supply Voltage: 2.5V to 21V
Fall Time: 170ns
Rise Time: 220ns
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
12,000
$0.355
15,000+
$0.35