text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0601QTR

STSPIN32G0601 Series 64kB 32 I/O 3-Phase BLDC MCU 3.6V 72MHz - QFN-72

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G0601QTR - Technical Attributes
Attributes Table
Motor Type: BLDC
Load Voltage: 1.7V to 3.6V
Clock Frequency-Max: 64MHz
Supply Voltage: 1.7V to 3.6V
Fall Time: 50ns
Rise Time: 120ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,865.00
USD
Quantity
Unit Price
1,500+
$1.91