Manufacturer Part #
PI3B3257QE
Quad 2:1 3.3 V 5 Ohm Surface Mount Multiplexer / DeMultiplexer - QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3B3257QE - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 3.3V |
| ON Resistance: | 5Ω |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI3B3257QE is a quad 4-channel 2:1 multiplexer/demultiplexer nono switch with three state outputs. It is available in 16 pin QSOP package.
This switch is pinout compatible with the P174FCT257T, 74F257 and 74ALS/AS/LS257. Inputs can be connected to outputs with low on resistance (5Ω) with no additional ground bounce noise or propagation delay.
Features:
- Nero-zero propagation delay
- 5 Ω switching connect inputs to outputs
- Fast switching speed: 4.8 ns max
- Ultra low quiescent power (0.1 uA typical)
- ideally suited for notebook applications
- Pin compatible with 74 series 253 logic devices
- Packaging(Pb-free & green available)
- 16 pin 150-mil wide plastic QSOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
194
$0.20
485
$0.196
1,940
$0.192
4,850
$0.188
12,125+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount